The PM5BCW24-CC is a Green/Red LED from Bivar with a luminous intensity of 6mcd at a wavelength of 568nm. It has a forward current rating of 20mA and is available in a bulk packaging quantity of 100. The LED has a viewing angle of 45° and a diffused lens color. It is designed for use in applications where a green and red illumination is required.
Bivar PM5BCW24-CC technical specifications.
| Color | Green, Red |
| Forward Current | 20mA |
| Illumination Color | Green, Red |
| Lens Color | White, Diffused |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 45° |
| Wavelength | 568nm |
| RoHS | Compliant |
No datasheet is available for this part.