
The PM5BCY/G5VW6-ER LED from Bivar features a green and yellow illumination color with a white, diffused lens. It has a luminous intensity of 5 millicandelas and a viewing angle of 45 degrees. The LED is available in a bulk packaging with 100 units per package, and it has a wire termination style.
Sign in to ask questions about the Bivar PM5BCY/G5VW6-ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5BCY/G5VW6-ER technical specifications.
| Color | Green, Yellow |
| Illumination Color | Green, Yellow |
| Lens Color | White, Diffused |
| Luminous Intensity | 5mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5BCY/G5VW6-ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.