LED Panel Mount Indicators Blue 430nm 50mcd Water Clr Lens W&Con
Bivar PM5BWC5VW12CCER technical specifications.
| Color | Blue |
| Illumination Color | Blue |
| Lens Color | Clear |
| Luminous Intensity | 50mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 20° |
| RoHS | Compliant |
No datasheet is available for this part.