LED Panel Mount Indicators Blue 430nm 30mcd Water Clr Lens Wire
Bivar PM5BWCW12 technical specifications.
| Color | Blue |
| Illumination Color | Blue |
| Lens Color | Clear |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 20° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5BWCW12 to view detailed technical specifications.
No datasheet is available for this part.