The PM5GD12VW10 is a green LED from Bivar with a luminous intensity of 25 millicandela and a viewing angle of 40 degrees. It features a diffused lens and is available in a bulk packaging quantity of 100. The LED is terminated with a socket.
Sign in to ask questions about the Bivar PM5GD12VW10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5GD12VW10 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5GD12VW10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.