
The PM5GD5VW10-CC is a green diffused LED with a luminous intensity of 25 millicandela. It features a 45° viewing angle and is terminated with a socket. This LED is available in a bulk packaging quantity of 100 units. The PM5 series is a product line from Bivar.
Bivar PM5GD5VW10-CC technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.