
The PM5GD5VW24-CC is a green LED from Bivar with a luminous intensity of 25 millicandela and a viewing angle of 45 degrees. It features a diffused lens color and is available in a bulk packaging with 100 units per package. The LED has a socket termination and is part of the PM5 series.
Bivar PM5GD5VW24-CC technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.
