The PM5GD5VW6-CC2 is a green LED from Bivar with a luminous intensity of 25mcd and a diffused lens color. It has a viewing angle of 45° and is available in a bulk packaging quantity of 100. The device is RoHS compliant and features a green illumination color. The PM5 series LED is suitable for various applications requiring a green light source.
Bivar PM5GD5VW6-CC2 technical specifications.
| Color | Green |
| Illumination Color | Green |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.