
LED Panel Mount Indicators HE Red 635nm 40mcd Water Clr Lens Wire
Bivar PM5HCW8 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Clear |
| Luminous Intensity | 40mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 35° |
| RoHS | Compliant |
No datasheet is available for this part.