
The PM5HD is a red diffused LED from Bivar with a luminous intensity of 25 millicandela. It operates at a voltage of 2 volts and a current of 30 milliamps. The LED has a viewing angle of 45 degrees and is available in a bulk packaging quantity of 100. The PM5HD is lead-free and RoHS compliant.
Sign in to ask questions about the Bivar PM5HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5HD technical specifications.
| Current | 30mA |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Transparency | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM5 |
| Viewing Angle | 45° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.