The PM5HD24VW6-ER is a red diffused LED from Bivar with a luminous intensity of 80mcd and a viewing angle of 45°. It is available in a bulk packaging quantity of 100 units. This LED is not RoHS compliant. The PM5 series LED is a wire-terminated component.
Sign in to ask questions about the Bivar PM5HD24VW6-ER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5HD24VW6-ER technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 80mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Not Compliant |
Download the complete datasheet for Bivar PM5HD24VW6-ER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.