
The PM5HD5VW12-CC is a red LED from Bivar with a luminous intensity of 50 millicandelas and a viewing angle of 45 degrees. It features a diffused lens and is available in a bulk packaging with 100 units per package. The LED is terminated with a socket and is part of the PM5 series.
Sign in to ask questions about the Bivar PM5HD5VW12-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5HD5VW12-CC technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 50mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5HD5VW12-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.