
The PM5HD5VW24-CC LED from Bivar features a red illumination color with a luminous intensity of 50mcd. It has a length of 24inch and a diffused lens color. The LED is packaged in a bulk quantity of 100 and is lead free. It is part of the PM5 series and has a termination of socket.
Sign in to ask questions about the Bivar PM5HD5VW24-CC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5HD5VW24-CC technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 24inch |
| Lens Color | Diffused |
| Luminous Intensity | 50mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5HD5VW24-CC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.