The PM5HDBW9 is a red LED from Bivar with a luminous intensity of 35 millicandelas and a viewing angle of 55 degrees. It features a diffused lens color and red illumination color. The LED is available in a bulk packaging with 100 units per package. It is part of the PM5 series and has a wire termination.
Bivar PM5HDBW9 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 35mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 55° |
| RoHS | Compliant |
No datasheet is available for this part.