
LED Panel Mount Indicators HE Red 635nm 25mcd Diff Lens Wire
Bivar PM5HDW10 technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5HDW10 to view detailed technical specifications.
No datasheet is available for this part.