
This 2V red LED has a luminous intensity of 40mcd and a forward current of 30mA. It features a round clear lens with a viewing angle of 35°. The LED is packaged in a tray with 100 units per pack. It is compliant with RoHS regulations.
Sign in to ask questions about the Bivar PM5HT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5HT technical specifications.
| Color | Red |
| Current | 30mA |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM5 |
| Viewing Angle | 35° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5HT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.