Bivar PM5R3-YG technical specifications.
| Color | Green, Yellow |
| Current | 30mA |
| Forward Current | 20mA |
| Illumination Color | Green, Yellow |
| Lead Free | Lead Free |
| Lens Color | White, Diffused |
| Lens Style | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 35mcd |
| Package Quantity | 100 |
| RoHS Compliant | Yes |
| Series | PM5R3 |
| Viewing Angle | 40° |
| Voltage | 2V |
| Wavelength | 568nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5R3-YG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.