
The PM5RC is a red LED with a luminous intensity of 2mcd and a viewing angle of 35°. It operates at a voltage of 2.1V and a current of 20mA. The LED features a dome-shaped lens with a clear transparency and a colorless, clear appearance. It is available in a package quantity of 100 per tray and is RoHS compliant.
Bivar PM5RC technical specifications.
| Color | Red |
| Current | 20mA |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Colorless, Clear |
| Lens Style | Dome, Round |
| Lens Transparency | Clear |
| Luminous Intensity | 2mcd |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 35° |
| Voltage | 2.1V |
| Wavelength | 700nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.