Pnl Mnt 20MA Red W/wire 6"
Bivar PM5RDW6 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Illumination Color | Red |
| Lens Color | Diffused |
| Lens Style | Dome |
| Luminous Intensity | 2mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 45° |
| Wavelength | 700nm |
| RoHS | Compliant |
No datasheet is available for this part.