The PM5SRDLW6-CC is a red diffused LED from Bivar with a 45° viewing angle. It is available in a bulk packaging quantity of 100 units. This LED is RoHS compliant. The PM5 series is a line of LEDs from Bivar.
Bivar PM5SRDLW6-CC technical specifications.
| Color | Red |
| Illumination Color | Red |
| Lens Color | Diffused |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.