
This yellow LED features a luminous intensity of 150 millicandelas and a viewing angle of 40 degrees. It has a diffused lens and is available in quantities of 100 per pack. The PM5 series LED is RoHS compliant and packaged in bulk.
Sign in to ask questions about the Bivar PM5SYD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5SYD technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Diffused |
| Luminous Intensity | 150mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM5 |
| Viewing Angle | 40° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5SYD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
