LED Panel Mount Indicators Supr Yw 585nm 150mcd Tinted Lens Wire&Con
Checking distributor stock and pricing after the page loads.
| Current | 30mA |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Lens Transparency | Clear |
| Luminous Intensity | 150mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire Leads |
| Viewing Angle | 20° |
| Voltage | 2V |
| RoHS | Compliant |