
This yellow LED from Bivar features a luminous intensity of 600 millicandelas and a viewing angle of 35 degrees. It is available in bulk packaging with 100 units per pack. The PM5 series LED has a wire termination and is manufactured by Bivar.
Sign in to ask questions about the Bivar PM5SYTW6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5SYTW6 technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Yellow |
| Luminous Intensity | 600mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5SYTW6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.