
The PM5YC LED from Bivar features a yellow illumination color with a luminous intensity of 40mcd. It operates at a supply voltage of 2V and has a forward current rating of 30mA. The LED is packaged in a tray with 100 units per package and is compliant with RoHS regulations.
Sign in to ask questions about the Bivar PM5YC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PM5YC technical specifications.
| Color | Yellow |
| Current | 30mA |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Lens Color | Colorless, Clear |
| Lens Style | Round |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Operating Supply Voltage | 2V |
| Package Quantity | 100 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PM5 |
| Viewing Angle | 35° |
| Voltage | 2V |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5YC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.