LED Panel Mount Indicators Yellow 585nm 40mcd Water Clr Lens Wire
Bivar PM5YCW8 technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Clear |
| Luminous Intensity | 600mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Wire |
| Viewing Angle | 35° |
| RoHS | Compliant |
Download the complete datasheet for Bivar PM5YCW8 to view detailed technical specifications.
No datasheet is available for this part.