The PM5YD12VW18-CC LED from Bivar features a yellow illumination color and a diffused lens color. It has a luminous intensity of 35 millicandela and a viewing angle of 45 degrees. The LED is available in a bulk packaging with 100 units per package.
Bivar PM5YD12VW18-CC technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Diffused |
| Luminous Intensity | 35mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.