
The PM5YD5VW12-CC is a yellow LED with a luminous intensity of 25 millicandelas. It features a diffused lens color and a viewing angle of 40 degrees. The LED is packaged in bulk quantities of 100 units. It is part of the PM5 series from Bivar.
Bivar PM5YD5VW12-CC technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 40° |
| RoHS | Compliant |
No datasheet is available for this part.