The PM5YDW6-CC is a yellow diffused LED from Bivar with a luminous intensity of 25 millicandelas. It features a 45° viewing angle and is terminated with a socket. This LED is RoHS compliant and available in a bulk packaging quantity of 100. The PM5 series from Bivar offers a range of LED options for various applications.
Bivar PM5YDW6-CC technical specifications.
| Color | Yellow |
| Illumination Color | Yellow |
| Lens Color | Diffused |
| Luminous Intensity | 25mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PM5 |
| Termination | Socket |
| Viewing Angle | 45° |
| RoHS | Compliant |
No datasheet is available for this part.