Sign in to ask questions about the Bivar PMR4AD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PMR4AD technical specifications.
| Color | Orange |
| Current | 150mA |
| Forward Current | 30mA |
| Illumination Color | Orange |
| Lens Color | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PMR4 |
| Termination | Wire Leads |
| Viewing Angle | 120° |
| Voltage | 2V |
| Wavelength | 605nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PMR4AD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.