
The PMR4HD is a red diffused LED with a luminous intensity of 8 millicandela and a wavelength of 625 nanometers. It operates at a voltage of 2 volts and has a forward current of 30 milliamps. The device is also capable of handling a current of 150 milliamps. The PMR4HD is packaged in bulk and is RoHS compliant. It features a diffused lens and a viewing angle of 120 degrees.
Sign in to ask questions about the Bivar PMR4HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PMR4HD technical specifications.
| Color | Red |
| Current | 150mA |
| Forward Current | 30mA |
| Illumination Color | Red |
| Lens Color | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PMR4 |
| Termination | Wire Leads |
| Viewing Angle | 120° |
| Voltage | 2V |
| Wavelength | 625nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PMR4HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.