
The PMR4PGD is a green LED with a luminous intensity of 2mcd and a viewing angle of 120°. It operates at a voltage of 2.2V and has a current rating of 150mA. The LED is available in bulk packaging with 100 units per package. It is RoHS compliant and features wire leads for easy termination.
Sign in to ask questions about the Bivar PMR4PGD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PMR4PGD technical specifications.
| Current | 150mA |
| Forward Current | 30mA |
| Illumination Color | Green |
| Lens Color | Green |
| Lens Transparency | Diffused |
| Luminous Intensity | 2mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PMR4 |
| Termination | Wire Leads |
| Viewing Angle | 120° |
| Voltage | 2.2V |
| Wavelength | 555nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PMR4PGD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
