The PMR4YD is a yellow LED with a forward current of 30mA and a luminous intensity of 6mcd. It has a diffused lens and a viewing angle of 120°. The device is available in a bulk packaging with 100 units per package. The PMR4YD is RoHS compliant and has a wavelength of 590nm.
Sign in to ask questions about the Bivar PMR4YD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar PMR4YD technical specifications.
| Color | Yellow |
| Current | 150mA |
| Forward Current | 30mA |
| Illumination Color | Yellow |
| Lens Color | Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PMR4 |
| Termination | Wire Leads |
| Viewing Angle | 120° |
| Voltage | 2V |
| Wavelength | 590nm |
| RoHS | Compliant |
Download the complete datasheet for Bivar PMR4YD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.