
The Orca R Series Blue/Red LED from Bivar features a 5mm round dome lens and a luminous intensity of 1000mcd. It is available in a through hole mount package and is compliant with RoHS regulations. The LED operates within a temperature range of -25°C to 80°C and is packaged in rail or tube packaging.
Sign in to ask questions about the Bivar R50RB2-5-0080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar R50RB2-5-0080 technical specifications.
| Package/Case | DIP |
| Color | Blue, Red |
| Height | 6.9mm |
| Illumination Color | Blue, Red |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 1000mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Orca R |
| Viewing Angle | 80° |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar R50RB2-5-0080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.