
The Orca R Series LED from Bivar is a standard LED with a 5mm round dome lens, offering a luminous intensity of 200mcd. It is available in blue, green, and red colors and features a viewing angle of 80°. This LED is designed for through-hole mounting and is packaged in rail or tube packaging. It is lead-free and RoHS compliant, making it suitable for a wide range of applications. The Orca R Series LED operates within a temperature range of -25°C to 80°C.
Sign in to ask questions about the Bivar R50RGB-5-0080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar R50RGB-5-0080 technical specifications.
| Package/Case | DIP |
| Color | Blue, Green, Red |
| Height | 6.9mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Lens Color | Colorless |
| Lens Size | 5mm |
| Lens Style | Round, Domed, Dome, Clear |
| Lens Transparency | Clear |
| Luminous Intensity | 200mcd |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Orca R |
| Viewing Angle | 80° |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Bivar R50RGB-5-0080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.