
This blue radial LED has a luminous intensity of 4mcd and a viewing angle of 120°. It is available in a radial package with a through hole mount. The LED is packaged in bulk quantities of 100 units and is compliant with RoHS regulations. The LED's lens is blue in color and has a diffused transparency.
Sign in to ask questions about the Bivar R5BWD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar R5BWD technical specifications.
| Package/Case | Radial |
| Color | Blue |
| Height | 7mm |
| Lens Color | Blue |
| Lens Transparency | Diffused |
| Luminous Intensity | 4mcd |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bivar R5BWD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.