
This red LED has a radial package and is designed for through hole mounting. It can handle a maximum forward current of 20mA and operates within a temperature range of -25°C to 85°C. The LED is lead free and RoHS compliant, making it suitable for a variety of applications. The lens is rectangular in style and has a diffused transparency, providing a 120° viewing angle.
Sign in to ask questions about the Bivar R7HD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar R7HD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 7.7mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bivar R7HD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
