
The R7RD is a red LED with a rectangular diffused lens and a maximum forward current of 20mA. It has a luminous intensity of 0.5mcd and a viewing angle of 120°. The LED is available in a radial package with a height of 7.7mm and is suitable for through hole mounting. The R7RD is RoHS compliant and has an operating temperature range of -25°C to 85°C.
Sign in to ask questions about the Bivar R7RD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar R7RD technical specifications.
| Package/Case | Radial |
| Color | Red |
| Forward Current | 20mA |
| Height | 7.7mm |
| Illumination Color | Red |
| Lens Color | Red |
| Lens Style | Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 0.5mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bivar R7RD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
