
The RL1-140 is a general purpose relay with a molded nylon package and lead free construction. It has a white color and a diameter of 0.02inch. The relay is available in a bulk packaging quantity of 1000 units. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Sign in to ask questions about the Bivar RL1-140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar RL1-140 technical specifications.
| Package/Case | Molded |
| Color | White |
| Diameter | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.14inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RL1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar RL1-140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.