This nylon molded switch has a body length of 5.2mm and is available in a 1000-pack. It is packaged in bulk and is compliant with RoHS regulations. The switch has a white color and is made of nylon material. The RL1 series is a general-purpose switch with a molded package case.
Checking distributor stock and pricing after the page loads.
Bivar RL1-160 technical specifications.
| Body Length | 5.2mm |
| Package/Case | Molded |
| Color | White |
| Length | 0.16inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RL1 |
| RoHS | Compliant |