
The RL1-200 mounting clip is a white nylon component with a length of 0.2 inch. It is designed for hardware mounting and is available in a package quantity of 1000. The RL1 series is RoHS compliant. This component is suitable for general use in optoelectronics and display applications.
Sign in to ask questions about the Bivar RL1-200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar RL1-200 technical specifications.
| Package/Case | 200 |
| Color | White |
| Length | 0.2inch |
| Material | Nylon |
| Mount | Hardware |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RL1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar RL1-200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
