
Checking distributor stock and pricing after the page loads.
Bivar RL2-270 technical specifications.
| Body Length | 5.2mm |
| Color | White |
| Lead Free | Lead Free |
| Length | 0.27inch |
| Material | Nylon |
| Mount | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RL2 |
| RoHS | Compliant |
No datasheet is available for this part.