This component is a molded part made of nylon material, with a white color and lead-free composition. It has a length of 0.28inch and is available in quantities of 1000. The component is packaged in bulk and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Bivar RL2-280 technical specifications.
| Package/Case | Molded |
| Color | White |
| Lead Free | Lead Free |
| Length | 0.28inch |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RL2 |
| RoHS | Compliant |
No datasheet is available for this part.
