Sign in to ask questions about the Bivar RL4-620 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar RL4-620 technical specifications.
| Color | White |
| Length | 0.62inch |
| Material | Nylon |
| Mount | Vertical |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RL4 |
| RoHS | Compliant |
Download the complete datasheet for Bivar RL4-620 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.