Sign in to ask questions about the Bivar RLP1-200-650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar RLP1-200-650 technical specifications.
| Package/Case | 200 |
| Color | Clear, White |
| Length | 17mm |
| Lens Size | 2.8mm |
| Lens Style | Round, Flat |
| Mount | Snap in, Board, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RLP1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar RLP1-200-650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
