
The RLP1-200-800 is a 200-position snap-in header from Bivar, designed for board and PCB mounting. It features a clear and white color, with a lead-free construction. The header measures 20mm in length and has a 2.8mm round and flat lens style. It is available in a bulk packaging quantity of 100 pieces and is compliant with RoHS regulations.
Sign in to ask questions about the Bivar RLP1-200-800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar RLP1-200-800 technical specifications.
| Package/Case | 200 |
| Color | Clear, White |
| Lead Free | Lead Free |
| Length | 20mm |
| Lens Size | 2.8mm |
| Lens Style | Round, Flat |
| Mount | Snap in, Board, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RLP1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar RLP1-200-800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
