
Vertical rigid LED light pipe, SMD/SMT package, designed for board mounting with snap-in capability. Features a clear, white, round, flat lens measuring 2.8mm, with an overall length of 14mm. This lead-free component is RoHS compliant and supplied in bulk packaging of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar RLP1-400-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Color | Clear, White |
| Lead Free | Lead Free |
| Length | 14mm |
| Lens Size | 2.8mm |
| Lens Style | Round, Flat |
| Mount | Snap in, Board |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RLP1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar RLP1-400-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
