
The RLP1-600-800 is a single round lens with a diameter of 2.8mm, available in clear and white colors. It features a right-angle orientation and is designed for snap-in mounting on a PCB. The lens is packaged in bulk quantities of 100 units and is compliant with RoHS regulations. The RLP1 series is a general-purpose optoelectronic component.
Sign in to ask questions about the Bivar RLP1-600-800 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bivar RLP1-600-800 technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear, White |
| Length | 20mm |
| Lens Size | 2.8mm |
| Lens Style | Round, Flat |
| Mount | Snap in, Board, PCB |
| Number of Columns | 1 |
| Number of Rows | 1 |
| Number of Ways | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RLP1 |
| RoHS | Compliant |
Download the complete datasheet for Bivar RLP1-600-800 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
