Bivar RLP3-600-650 technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear, White |
| Length | 17mm |
| Mount | Snap in, Board |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | RLP3 |
| RoHS | Compliant |
Download the complete datasheet for Bivar RLP3-600-650 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.