
The RLP4-200-650 is a 4x1 LED array from Bivar, featuring a 200-pin package with clear and white color options. It measures 17mm in length and has a round lens style. The array is designed for snap-in mounting on a PCB and is available in bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bivar RLP4-200-650 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Color | Clear, White |
| Length | 17mm |
| Lens Style | Round |
| Mount | Snap in, Board, PCB |
| Number of Columns | 4 |
| Number of Rows | 1 |
| Number of Ways | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | RLP4 |
| RoHS | Compliant |
Download the complete datasheet for Bivar RLP4-200-650 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
