RIGHT ANGLE LIGHT PIPE, 4, SMD
Bivar RLP4-400-500 technical specifications.
| Package/Case | SMD/SMT |
| Color | Clear, White |
| Length | 14mm |
| Mount | Snap in, Board |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | RLP4 |
| RoHS | Compliant |
No datasheet is available for this part.